Headers, Plugs and Sockets

Results: 15
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1610180000
1610180000
TERM BLOCK PLUG 6POS STR 3.5MM
Weidmüller
1,579
In Stock
1,932
Factory
1 : $7.45000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1597400000
1597400000
TERM BLOCK PLUG 6POS STR 3.5MM
Weidmüller
103
In Stock
1,932
Factory
1 : $8.22000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1615820000
1615820000
TERM BLOCK PLUG 6POS STR 3.5MM
Weidmüller
14,560
In Stock
1,188
Factory
1 : $6.96000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1606680000
1606680000
TERM BLOCK PLUG 6POS STR 3.5MM
Weidmüller
442
In Stock
396
Factory
1 : $8.05000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639510000
1639510000
TERM BLOCK PLUG 6POS 3.5MM
Weidmüller
168
In Stock
1 : $8.22000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1638590000
1638590000
TERM BLOCK PLUG 6POS 90DEG 3.5MM
Weidmüller
82
In Stock
1 : $6.62000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1640200000
1640200000
TERM BLOCK PLUG 6POS 3.5MM
Weidmüller
59
In Stock
66 : $5.79758
Bulk
1 : $3.34000
Bulk
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1638820000
1638820000
TERM BLOCK PLUG 6POS 90DEG 3.5MM
Weidmüller
0
In Stock
168
Factory
Check Lead Time
1 : $9.62000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1639740000
1639740000
TERM BLOCK PLUG 6POS 3.5MM
Weidmüller
24
In Stock
84 : $5.23452
Bulk
1 : $2.09000
Bulk
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1639280000
1639280000
TERM BLOCK PLUG 6POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
66 : $5.79758
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1639970000
1639970000
TERM BLOCK PLUG 6POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
66 : $5.79758
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639050000
1639050000
TERM BLOCK PLUG 6POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
66 : $5.79758
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1687690000
1687690000
TERM BLOCK PLUG 6POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
66 : $5.92909
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1750820000
1750830000
TERM BLOCK PLUG 6POS STR 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
180°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Orange
-
Tin
-
1751450000
1751490000
TERM BLOCK PLUG 6POS 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
6
6
1
0.138" (3.50mm)
-
90° and 270°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Orange
-50°C ~ 80°C
Tin
Mating Flange
Showing
of 15

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.