Headers, Plugs and Sockets

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1289540000
TERM BLOCK HDR 4POS 3.50MM
Weidmüller
0
In Stock
235
Marketplace
Check Lead Time
235 : $2.43915
Tape & Reel (TR)
35 : $2.03000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1290220000
TERM BLOCK HDR 4POS 3.50MM
Weidmüller
16
In Stock
1 : $3.67000
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1289540000
TERM BLOCK HDR 4POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
132 : $2.14742
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1289540000
TERM BLOCK HDR 4POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
132 : $2.14742
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
7789373010
TERM BLOCK HDR 4POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
235 : $2.43915
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1290220000
TERM BLOCK HDR 4POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
175 : $2.50886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1290220000
TERM BLOCK HDR 4POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
175 : $2.50886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1357890000
TERM BLOCK HDR 8POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
50 : $5.19040
Bulk
-
Bulk
Active
Header, Male Pins, Shrouded (4 Side), Stacked
8
4, 4
2, 2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
7.9A
200 V
9.5 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.