Headers, Plugs and Sockets

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1614090000
TERM BLOCK PLUG 5POS 3.50MM
Weidmüller
279
In Stock
1 : $7.72000
Bulk
-
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1615810000
TERM BLOCK PLUG 5POS 3.50MM
Weidmüller
103
In Stock
1 : $7.27000
Bulk
-
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1606670000
TERM BLOCK PLUG 5POS 3.50MM
Weidmüller
70
In Stock
1 : $9.04000
Bulk
-
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1638580000
TERM BLOCK PLUG 5POS 3.50MM
Weidmüller
91
In Stock
73
Alternate Stock
1 : $6.65000
Bulk
1 : $1.91000
Bulk
-
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1639040000
TERM BLOCK PLUG 5POS 3.50MM
Weidmüller
0
In Stock
45
Marketplace
Check Lead Time
72 : $5.15653
Bulk
45 : $1.60000
Bulk
-
Bulk
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1597390000
TERM BLOCK PLUG 5POS 3.50MM
Weidmüller
14
In Stock
1 : $7.23000
Bulk
-
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1638810000
TERM BLOCK PLUG 5POS 3.50MM
Weidmüller
6
In Stock
1 : $7.24000
Bulk
-
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1639730000
TERM BLOCK PLUG 5POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
102 : $4.53824
Bulk
-
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1639510000
TERM BLOCK PLUG 5POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
102 : $4.53824
Bulk
-
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1639960000
TERM BLOCK PLUG 5POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
72 : $5.15653
Bulk
-
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639270000
TERM BLOCK PLUG 5POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
72 : $5.15653
Bulk
-
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1687680000
TERM BLOCK PLUG 5POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
72 : $5.32736
Bulk
-
Bulk
Active
Plug, Female Sockets
5
5
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
Showing
of 12

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.