Headers, Plugs and Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1956310000
TERM BLOCK PLUG 23POS 5MM
Weidmüller
0
In Stock
Check Lead Time
12 : $20.77417
Bulk
-
Bulk
Active
Plug, Female Sockets
23
23
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1944270000
TERM BLOCK PLUG 23POS 5MM
Weidmüller
0
In Stock
Check Lead Time
12 : $21.21333
Bulk
-
Bulk
Active
Plug, Female Sockets
23
23
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1959500000
TERM BLOCK PLUG 23POS 5MM
Weidmüller
0
In Stock
Check Lead Time
12 : $21.51583
Bulk
-
Bulk
Active
Plug, Female Sockets
23
23
1
0.197" (5.00mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Wire Side)
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.