Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
284514-2
284514-2
TERM BLOCK HDR 2POS VERT 3.5MM
TE Connectivity AMP Connectors
17,400
In Stock
1 : $0.64000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.138" (3.50mm)Vertical-SolderThrough Hole-11 A300 V--Green-40°C ~ 110°CTin-
284512-2
284512-2
TERM BLOCK HDR 2POS 90DEG 3.5MM
TE Connectivity AMP Connectors
19,045
In Stock
1 : $1.08000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.138" (3.50mm)90°, Right Angle-SolderThrough Hole-11 A300 V--Green-40°C ~ 110°CTin-
TERM BLOCK HDR 2POS 90DEG 3.5MM
796695-2
TERM BLOCK HDR 2POS 90DEG 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,400 : $0.40039
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.138" (3.50mm)90°, Right Angle-SolderThrough Hole-11 A300 V--Blue-40°C ~ 110°CTin-
TERM BLOCK HDR 2POS VERT 3.5MM
796694-2
TERM BLOCK HDR 2POS VERT 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,400 : $0.40154
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.138" (3.50mm)Vertical-SolderThrough Hole-11 A300 V--Blue-40°C ~ 110°CTin-
TERM BLOCK HDR 2POS 90DEG 3.5MM
1776134-2
TERM BLOCK HDR 2POS 90DEG 3.5MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,200 : $0.41030
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.138" (3.50mm)90°, Right Angle-SolderThrough Hole-11 A300 V--Black-40°C ~ 110°CTin-
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.