Headers, Plugs and Sockets

Results: 2
Series
TBP02R1-381TBP02R2-381
Header Orientation
90°, Right AngleVertical
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TBP02R1-381-05BE
TBP02R1-381-05BE
TERMINAL BLOCK, PLUGGABLE, 3.81,
CUI Devices
2,370
In Stock
1 : $0.66000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
7A
250 V
8 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Notch Guide
TBP02R2-381-05BE
TBP02R2-381-05BE
TERMINAL BLOCK, PLUGGABLE, 3.81,
CUI Devices
1,682
In Stock
1 : $0.95000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.150" (3.81mm)
Vertical
-
Solder
Through Hole
7A
250 V
8 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
Notch Guide
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.