Headers, Plugs and Sockets

Results: 5
Series
Omnimate B2CFOmnimate BV
Number of Positions
610
Positions Per Level
56 (2 Power + 4 Signal)
Number of Levels
2Hybrid
Pitch
0.138" (3.50mm)0.300" (7.62mm)
Current - IEC
13.4A38A
Voltage - IEC
320 V1 kV
Current - UL
9.5 A33 A
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
8-24 AWG16-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²0.5-10mm²
Color
BlackOrange
Operating Temperature
-50°C ~ 120°C-50°C ~ 125°C
Features
-Ejector LatchesMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1277890000
1277890000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
52
In Stock
144
Factory
1 : $7.59000
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1278260000
1278260000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
42
In Stock
1 : $7.91000
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
Ejector Latches
1277690000
1277690000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
34
In Stock
1 : $7.56000
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
1278070000
1278070000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
46
In Stock
1 : $6.64000
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
Ejector Latches
1080440000
1080550000
TERM BLOCK PLUG 6POS STR 7.62MM
Weidmüller
0
In Stock
Check Lead Time
65 : $4.96831
Bulk
Bulk
Active
Plug, Female Sockets
6
6 (2 Power + 4 Signal)
Hybrid
0.300" (7.62mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
38A
1 kV
33 A
600 V
8-24 AWG
0.5-10mm²
Black
-50°C ~ 125°C
Tin
-
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.