Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Ground, Earth | - | 4 | 2; Connected | 5.2mm | IDC, Push In, Spring | - | - | - | - | 12-28 AWG | 0.25-1.5mm² | - | Green, Yellow | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Feed Through | - | 4 | 2; Connected | 5.2mm | IDC, Push In, Spring | 17.5 A | 500V | 10 A | 600V | 12-28 AWG | 0.25-1.5mm² | - | Gray | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Feed Through | - | 4 | 2 | 5.2mm | IDC, Push In, Spring | 17.5 A | 500V | 10 A | 300V | 16-24 AWG | 0.25-1.5mm² | - | Gray | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Feed Through | - | 4 | 2 | 5.2mm | IDC, Push In, Spring | 17.5 A | 500V | 10 A | 300V | 16-24 AWG | 0.25-1.5mm² | - | Blue | - |