Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock 950 Factory | 1 : $3.66000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 6.2mm | IDC, Screw | 24 A | 800V | 15 A | 600V | 10-26 AWG | 0.5-2.5mm² | - | Gray | - | |||
40 In Stock | 1 : $2.81000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | IDC, Screw | 24 A | 800V | 15 A | 600V | 10-26 AWG | 0.5-2.5mm² | - | Blue | - | |||
50 In Stock | 1 : $11.46000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 6.2mm | IDC, Screw | - | - | - | - | 10-26 AWG | 0.5-2.5mm² | - | Green, Yellow | - | |||
77 In Stock 94,800 Factory | 1 : $2.61000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | IDC, Screw | 17.5 A | 800V | 10 A | 600V | 16-24 AWG | 0.25-1.5mm² | - | Gray | - | |||
0 In Stock | 50 : $2.61320 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | IDC, Screw | 17.5 A | 800V | 10 A | 600V | 12-26 AWG | 0.25-1.5mm² | - | Blue | - | |||
0 In Stock | 50 : $2.81220 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | IDC, Screw | 24 A | 800V | 15 A | 600V | 14-20 AWG | 0.5-2.5mm² | - | Gray | - | |||
0 In Stock | 50 : $3.06120 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 5.2mm | IDC, Screw | 17.5 A | 800V | 10 A | 600V | 12-26 AWG | 0.25-1.5mm² | - | Gray | - | |||
0 In Stock | 50 : $3.06120 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 5.2mm | IDC, Screw | 17.5 A | 800V | 10 A | 600V | 12-26 AWG | 0.25-1.5mm² | - | Blue | - | |||
0 In Stock | 50 : $3.65860 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 6.2mm | IDC, Screw | 24 A | 800V | 15 A | 600V | 14-20 AWG | 0.5-2.5mm² | - | Blue | - | |||
0 In Stock | 50 : $9.43240 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 5.2mm | IDC, Screw | - | - | - | - | 12-26 AWG | 0.25-1.5mm² | - | Green, Yellow | - | |||
0 In Stock | 50 : $9.59420 Bulk | Bulk | Active | Ground, Earth | - | 3 | 1 | 5.2mm | IDC | - | - | - | - | 16-24 AWG | 0.25-1.5mm² | - | Green, Yellow | - | |||
0 In Stock | 50 : $11.73460 Bulk | Bulk | Active | Ground, Earth | - | 3 | 1 | 6.2mm | IDC, Screw | - | - | - | - | 14-20 AWG | 0.5-2.5mm² | - | Green, Yellow | - |