Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
494 In Stock | 1 : $2.51000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 12.2mm | Screw | 76 A | 1000V | 85 A | 600V | 4-16 AWG | 1.5-25mm² | - | Green | - | |||
146 In Stock | 1 : $2.51000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 12.2mm | Screw | 76 A | 1000V | 85 A | 600V | 4-16 AWG | 1.5-25mm² | - | Black | - | |||
99 In Stock | 1 : $2.51000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 12.2mm | Screw | 76 A | 1000V | 85 A | 600V | 4-16 AWG | 1.5-25mm² | - | Red | - | |||
50 In Stock | 1 : $6.36000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 12.2mm | Screw | - | - | - | - | 4-16 AWG | 1.5-25mm² | - | Green, Yellow | - | |||
0 In Stock Check Lead Time | 50 : $2.51000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 12.2mm | Screw | 76 A | 1000V | 85 A | 600V | 4-16 AWG | 1.5-25mm² | - | Orange | - | |||
0 In Stock Check Lead Time | 50 : $2.51000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 12.2mm | Screw | 76 A | 1000V | 85 A | 600V | 4-16 AWG | 1.5-25mm² | - | Yellow | - |