Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
309 In Stock 12,750 Factory | 1 : $1.43000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
147 In Stock | 1 : $6.71000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
47 In Stock | 1 : $1.43000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Blue | - | |||
53 In Stock | 1 : $2.24000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Blue | - | |||
37 In Stock 750 Factory | 1 : $6.95000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
0 In Stock | 50 : $2.34000 Bulk | Bulk | Last Time Buy | Feed Through | - | 3 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Red | - | |||
0 In Stock | 50 : $3.23100 Bulk | Bulk | Last Time Buy | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Orange | - |