Din Rail, Channel

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3044102
CONN TERM BLK FEED THRU 10-26AWG
Phoenix Contact
58,303
In Stock
1 : $1.00000
Box
-
Box
Active
Feed Through
-
2
1
6.2mm
Screw
32 A
1000V
30 A
600V
10-26 AWG
0.14-6mm²
-
Gray
-
3044076
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
31,734
In Stock
1 : $1.00000
Box
-
Box
Active
Feed Through
-
2
1
5.2mm
Screw
24 A
1000V
20 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
Showing
of 2

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.