Din Rail, Channel

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3208208
3208208
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
2,018
In Stock
50
Factory
1 : $1.83000
Bulk
Bulk
Active
Feed Through
-
4
1
3.5mm
Push In, Spring
17.5 A
500V
5 A
600V
14-26 AWG
0.14-1.5mm²
-
Blue
-
3208333
3208333
CONN TERM BLK GROUND 14-26AWG
Phoenix Contact
1,399
In Stock
900
Factory
1 : $6.07000
Bulk
Bulk
Active
Ground, Earth
-
4
1
3.5mm
Push In, Spring
-
-
-
-
14-26 AWG
0.14-1.5mm²
-
Green, Yellow
-
3209594
3209594
CONN TERM BLK GROUND 12-26AWG
Phoenix Contact
2,485
In Stock
38,000
Factory
1 : $7.77000
Box
Box
Active
Ground, Earth
-
4
1
5.2mm
Push In, Spring
-
-
-
-
12-26 AWG
0.14-4mm²
-
Green, Yellow
-
Showing
of 3

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.