Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,617 In Stock | 1 : $2.97000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 6.2mm | Screw | 32 A | 500V | 30 A | 150V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
222 In Stock 4,301 Factory | 1 : $25.13000 Bulk | Bulk | Active | Disconnect | Fuse, Screw Cap | 2 | 1 | 12.0mm | Screw | 10 A | - | 20 A | 300V | 6-24 AWG | 0.5-16mm² | - | Black | 6.3mm x 32mm |