Din Rail, Channel

Results: 9
Series
CLIPLINE PTCLIPLINE PTTB
Packaging
BoxBulk
Type
Feed ThroughGround, Earth
Number of Positions
234
Number of Levels
12
Terminal - Width
3.5mm5.2mm6.2mm8.2mm10.2mm12.2mm
Current - IEC
16 A24 A32 A41 A57 A76 A
Voltage - IEC
500V800V1000V-
Current - UL
5 A20 A30 A40 A85 A
Voltage - UL
600V-
Wire Gauge or Range - AWG
4-20 AWG6-20 AWG8-20 AWG10-24 AWG12-26 AWG14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²0.14-4mm²0.2-4mm²0.2-6mm²0.5-10mm²0.5-16mm²0.5-25mm²
Color
GrayGreen, Yellow
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3209578
3209578
CONN TERM GRY FEED THRU 12-26AWG
Phoenix Contact
28,527
In Stock
137,000
Factory
1 : $0.58000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
3209510
3209510
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
133,142
In Stock
40,350
Factory
1 : $1.84000
Box
Box
Active
Feed Through
-
2
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
3211797
3211797
CONN TERM BLK FEED THRU 10-24AWG
Phoenix Contact
16,672
In Stock
1 : $2.67000
Box
Box
Active
Feed Through
-
4
1
6.2mm
Push In, Spring
32 A
800V
30 A
600V
10-24 AWG
0.2-6mm²
-
Gray
-
3208511
3208511
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
8,850
In Stock
6,000
Factory
1 : $3.22000
Bulk
Bulk
Active
Feed Through
-
4
2
3.5mm
Push In, Spring
16 A
500V
5 A
600V
14-26 AWG
0.14-1.5mm²
-
Gray
-
3212138
3212138
CONN TERM BLK FEED THRU 4-20 AWG
Phoenix Contact
4,492
In Stock
600
Factory
1 : $5.92000
Box
Box
Active
Feed Through
-
2
1
12.2mm
Push In, Spring
76 A
1000V
85 A
600V
4-20 AWG
0.5-25mm²
-
Gray
-
3211809
3211809
CONN TERM BLK GROUND 10-24AWG
Phoenix Contact
2,730
In Stock
28,950
Factory
1 : $6.71000
Box
Box
Active
Ground, Earth
-
4
1
6.2mm
Push In, Spring
-
-
-
-
10-24 AWG
0.2-4mm²
-
Green, Yellow
-
3212131
3212131
CONN TERM BLK GROUND 6-20 AWG
Phoenix Contact
110
In Stock
4,150
Factory
1 : $7.10000
Bulk
Bulk
Active
Ground, Earth
-
2
1
10.2mm
Push In, Spring
57 A
-
-
-
6-20 AWG
0.5-16mm²
-
Green, Yellow
-
3208745
3208745
CONN TERM BLK GROUND 6-20 AWG
Phoenix Contact
141
In Stock
2,200
Factory
1 : $13.25000
Bulk
Bulk
Active
Ground, Earth
-
3
1
10.2mm
Push In, Spring
57 A
-
-
-
6-20 AWG
0.5-16mm²
-
Green, Yellow
-
3211813
3211813
CONN TERM BLK FEED THRU 8-20 AWG
Phoenix Contact
0
In Stock
26,400
Factory
Check Lead Time
1 : $3.46000
Bulk
Bulk
Active
Feed Through
-
2
1
8.2mm
Push In, Spring
41 A
1000V
40 A
600V
8-20 AWG
0.5-10mm²
-
Gray
-
Showing
of 9

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.