Din Rail, Channel

Results: 2
Series
CLIPLINE PTCLIPLINE ST
Packaging
BoxBulk
Product Status
ActiveLast Time Buy
Type
-Disconnect
Disconnect Type
-Switch, Knife
Number of Positions
23
Terminal - Width
5.2mm6.2mm
Current - IEC
1.5 A16 A
Voltage - IEC
400V800V
Voltage - UL
600V-
Wire Gauge or Range - AWG
10-28 AWG12-26 AWG
Wire Gauge or Range - mm²
0.08-6mm²0.14-4mm²
Features
-Diode
Color
BlueGray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3210177
3210177
CONN TERM BLK DISCONN 12-26AWG
Phoenix Contact
0
In Stock
Check Lead Time
50 : $5.61600
Box
Box
Active
Disconnect
Switch, Knife
3
1
5.2mm
Push In, Spring
16 A
400V
5 A
600V
12-26 AWG
0.14-4mm²
-
Blue
-
MFG_3035247
3035247
CONN TERM BLK 10-28 AWG GRAY
Phoenix Contact
0
In Stock
50 : $7.58700
Bulk
Bulk
Last Time Buy
-
-
2
1
6.2mm
Push In, Spring
1.5 A
800V
-
-
10-28 AWG
0.08-6mm²
Diode
Gray
-
Showing
of 2

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.