Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
NDN111A-WH
NDN111A-WH
CONN BARRIER STRIP 3CIRC 0.635"
Eaton - Bussmann Electrical Division
222
In Stock
1 : $16.74000
Bulk
Bulk
ActiveBarrier Block360.635" (16.13mm)290A600V2-18 AWGScrewsClosedEnclosedSide StackingWhite
KT3-WH
KT3-WH
CONN BARRIER STRIP 3CIRC 0.39"
Eaton - Bussmann Electrical Division
40
In Stock
1 : $8.83000
Bulk
Bulk
ActiveBarrier Block360.390" (9.91mm)240A600V8-22 AWGScrewsClosedEnclosedFlangeWhite
Showing
of 2

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.