Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Operating Temperature
Length
Width
Wire Gauge
778676-01
778676-01
DIN-RAIL HORIZONTAL MOUNT 37-PIN
NI
38
In Stock
1 : $154.94000
Box
Box
ActiveTerminal Blocks - Screw ConnectionD-Sub, FemaleJackscrew Socket37---4.011" (101.88mm)3.346" (84.99mm)12-30 AWG
781081-01
781081-01
25-PIN DSUB TO SCREW TERMINAL BL
NI
7
In Stock
1 : $165.20000
Box
Box
ActiveTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket25---2.250" (57.15mm)2.720" (69.09mm)-
778676-01
778685-01
DIN-RAIL VERTICAL MOUNT 37-PIN S
NI
0
In Stock
1 : $249.22000
Box
Box
ActiveTerminal Blocks - Screw ConnectionD-Sub, FemaleJackscrew Socket37------
Showing
1 - 3
of 3

Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.