Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
779105-01
779105-01
9936 10 POS SCREW TERM BLOCK 1=1
NI
128
In Stock
1 : $18.94000
Box
Box
ActivePlug, Male Pins10101---ScrewFree Hanging (In-Line)---Black--Mating Flange
196740-01
196740-01
NI 9974 36-POS SPRING TERM CONNE
NI
49
In Stock
1 : $119.43000
Box
Box
ActivePlug, Female Sockets36182--180°Screwless - Push-In SpringFree Hanging (In-Line)---Black--Mating Flange
196738-01
196738-01
9973 6 POS SPRING TERM CONN 1=1
NI
76
In Stock
1 : $25.03000
Box
Box
ActivePlug, Female Sockets632--180°Screwless - Push-In SpringFree Hanging (In-Line)---Black--Mating Flange
780542-01
780542-01
NI 9966, 24 POS SPRING TERMINAL
NI
0
In Stock
1 : $92.00000
Box
Box
ActivePlug, Female Sockets24122--180°Screwless - Push-In SpringFree Hanging (In-Line)---Black--Mating Flange
Showing
1 - 4
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.