Thermostats - Solid State

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Trip Temperature Threshold
Switching Temperature
Accuracy
Current - Output (Max)
Output Type
Output
Output Function
Selectable Hysteresis
Features
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
TEMPERATURE SENSOR ICS
S-5841A65D-M5T1U
TEMPERATURE SENSOR ICS
ABLIC Inc.
2,987
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.51033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
65°C
±2.5°C
9.4mA
Open Drain
Active Low
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
S-1721A122J-I6T1U
S-5841A50D-I6T1U
THERMOSTAT 50DEGC ACT LOW SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.49735
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
50°C
±2.5°C
9.4mA
Open Drain
Active Low
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
S-5841A60A-I6T1U
THERMOSTAT 60DEGC ACT HI SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.49735
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
60°C
±2.5°C
9.4mA
Push-Pull
Active High
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
S-5841A70A-I6T1U
THERMOSTAT 70DEGC ACT HI SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.49735
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
70°C
±2.5°C
9.4mA
Push-Pull
Active High
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
S-5841A80A-I6T1U
THERMOSTAT 80DEGC ACT HI SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.49735
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
80°C
±2.5°C
9.4mA
Push-Pull
Active High
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
S-5841A85C-I6T1U
THERMOSTAT 85DEGC ACT HI SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.49735
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
85°C
±2.5°C
9.4mA
Open Drain
Active High
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
S-5841A90A-I6T1U
THERMOSTAT 90DEGC ACT HI SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.49735
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
90°C
±2.5°C
9.4mA
Push-Pull
Active High
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
6-SMD, Flat Leads
SNT-6A
SNT-6A
S-5841A95D-I6T1U
THERMOSTAT 95DEGC ACT LOW SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.49735
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
95°C
±2.5°C
9.4mA
Open Drain
Active Low
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
6-SMD, Flat Leads
SNT-6A
SNT-6A
S-5841AA0C-I6T1U
THERMOSTAT 100DEGC ACT HI SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.49735
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
100°C
±2.5°C
9.4mA
Open Drain
Active High
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
6-SMD, Flat Leads
SNT-6A
SOT-23-5
S-5841A55D-M5T1G
THERMOSTAT 55DEGC ACT LO SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51033
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
-
55°C
±2.5°C
9.4mA
Open Drain
Active Low
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-5841A65D-M5T1G
THERMOSTAT 65DEGC ACT LO SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51033
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
-
65°C
±2.5°C
9.4mA
Open Drain
Active Low
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-5841A75D-M5T1G
THERMOSTAT 75DEGC ACT LO SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51033
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
-
75°C
±2.5°C
9.4mA
Open Drain
Active Low
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-5841A85D-M5T1G
THERMOSTAT 85DEGC ACT LO SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51033
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
-
85°C
±2.5°C
2.3mA
Open Drain
Active Low
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-5841A95D-M5T1G
THERMOSTAT 95DEGC ACT LO SOT23-5
ABLIC Inc.
0
In Stock
3,000 : $0.51033
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
-
95°C
±2.5°C
9.4mA
Open Drain
Active Low
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-5841A55D-M5T1U
THERMOSTAT 55DEGC ACT LO SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.43217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
55°C
±2.5°C
9.4mA
Open Drain
Active Low
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
SOT-23-5
S-5841A95D-M5T1U
THERMOSTAT 95DEGC ACT LO SOT23-5
ABLIC Inc.
0
In Stock
Check Lead Time
3,000 : $0.43217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
95°C
±2.5°C
9.4mA
Open Drain
Active Low
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
SC-74A, SOT-753
SOT-23-5
S-1721A122J-I6T1U
S-5841A40A-I6T1U
THERMOSTAT 40DEGC ACT HI SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.49735
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
40°C
±2.5°C
9.4mA
Open Drain
Active High
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
6-SMD, Flat Leads
SNT-6A
SNT-6A
S-5841A80B-I6T1U
THERMOSTAT 80DEGC ACT LOW SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.49735
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
80°C
±2.5°C
9.4mA
Push-Pull
Active Low
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
6-SMD, Flat Leads
SNT-6A
S-1721A122J-I6T1U
S-5841A80C-I6T1U
THERMOSTAT 80DEGC ACT HI SNT-6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.49735
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
80°C
±2.5°C
9.4mA
Open Drain
Active High
/OverTemp
Yes
Fan Controller
2.2 V ~ 10 V
20µA
-40°C ~ 125°C
Surface Mount
-
-
6-SMD, Flat Leads
SNT-6A
Showing
of 19

Thermostats - Solid State


Solid state thermostat products are semiconductor-based temperature detection devices that produce a two-state output, the state of which changes in response to the measured temperature exceeding a fixed limit or falling outside a defined window. Devices with pre-set threshold temperatures as well as programmable/configurable thresholds are available.