Thermostats - Mechanical
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Circuit | Switching Temperature | Reset Temperature | Current Rating - AC | Current Rating - DC | Tolerance | Switching Cycles | Termination Style | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | Active | - | - | Active | DPDT | - | - | 8A (240V) | 8A (24V) | - | - | Screw Terminal | DIN Rail | Module | |||
0 In Stock Check Lead Time | 1 : $54.43000 Bulk | - | Bulk | Active | SPST-NO | 176°F (80°C) | - | 2A (250V), 2A (120V), 10A (250V), 15A (120V) | - | ±7.2°F (±4°C) | 100K | Screw Terminal | DIN Rail | Module | |||
0 In Stock Check Lead Time | 1 : $54.43000 Bulk | - | Bulk | Active | SPST-NC | 176°F (80°C) | - | 2A (250V), 2A (120V), 10A (250V), 15A (120V) | - | ±7.2°F (±4°C) | 100K | Screw Terminal | DIN Rail | Module | |||
0 In Stock Check Lead Time | 1 : $54.43000 Bulk | - | Bulk | Active | SPST-NC | 176°F (80°C) | - | 2A (250V), 2A (120V), 10A (250V), 15A (120V) | - | ±7.2°F (±4°C) | 100K | Screw Terminal | DIN Rail | Module |