Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Termination Style
Mounting Type
Package / Case
NTE-DTO210
NTE-DTO210
DISC THERMOSTAT OPEN 210
NTE Electronics, Inc
1,010
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NC212°F (100°C)185°F (85°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO160
NTE-DTO160
DISC THERMOSTAT OPEN 160
NTE Electronics, Inc
980
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NC158°F (70°C)131°F (55°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO250
NTE-DTO250
DISC THERMOSTAT OPEN 250
NTE Electronics, Inc
790
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NC248°F (120°C)221°F (105°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO230
NTE-DTO230
DISC THERMOSTAT OPEN 230
NTE Electronics, Inc
700
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NC230°F (110°C)203°F (95°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO140
NTE-DTO140
DISC THERMOSTAT OPEN 140
NTE Electronics, Inc
670
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NC140°F (60°C)113°F (45°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTC225
NTE-DTC225
DISC THERMOSTAT CLOSE 225
NTE Electronics, Inc
635
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NO221°F (105°C)203°F (95°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO180
NTE-DTO180
DISC THERMOSTAT OPEN 180
NTE Electronics, Inc
617
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NC185°F (85°C)149°F (65°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO170
NTE-DTO170
DISC THERMOSTAT OPEN 170
NTE Electronics, Inc
535
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NC167°F (75°C)140°F (60°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTC180
NTE-DTC180
DISC THERMOSTAT CLOSE 180
NTE Electronics, Inc
528
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NO185°F (85°C)149°F (65°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO190
NTE-DTO190
DISC THERMOSTAT OPEN 190
NTE Electronics, Inc
482
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NC194°F (90°C)158°F (70°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTC140
NTE-DTC140
DISC THERMOSTAT CLOSE 140
NTE Electronics, Inc
433
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NO140°F (60°C)113°F (45°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO220
NTE-DTO220
DISC THERMOSTAT OPEN 220
NTE Electronics, Inc
402
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NC221°F (105°C)194°F (90°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO150
NTE-DTO150
DISC THERMOSTAT OPEN 150
NTE Electronics, Inc
386
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NC149°F (65°C)122°F (50°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO175
NTE-DTO175
DISC THERMOSTAT OPEN 175
NTE Electronics, Inc
179
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NC176°F (80°C)158°F (70°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO320
NTE-DTO320
DISC THERMOSTAT OPEN 302
NTE Electronics, Inc
652
Marketplace
1 : $2.74000
Bulk
-
Bulk
ActiveSPST-NC302°F (150°C)275°F (135°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTC120
NTE-DTC120
DISC THERMOSTAT CLOSE 120
NTE Electronics, Inc
526
Marketplace
1 : $2.74000
Bulk
-
Bulk
ActiveSPST-NO122°F (50°C)95°F (35°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO85
NTE-DTO85
DISC THERMOSTAT OPEN 85
NTE Electronics, Inc
497
Marketplace
1 : $2.74000
Bulk
-
Bulk
ActiveSPST-NC86°F (30°C)68°F (20°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO60
NTE-DTO60
DISC THERMOSTAT OPEN 60
NTE Electronics, Inc
490
Marketplace
1 : $2.74000
Bulk
-
Bulk
ActiveSPST-NC59°F (15°C)41°F (5°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO110
NTE-DTO110
DISC THERMOSTAT OPEN 110
NTE Electronics, Inc
207
Marketplace
1 : $2.74000
Bulk
-
Bulk
ActiveSPST-NC113°F (45°C)77°F (25°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTO120
NTE-DTO120
DISC THERMOSTAT OPEN 120
NTE Electronics, Inc
128
Marketplace
1 : $2.74000
Bulk
-
Bulk
ActiveSPST-NC122°F (50°C)95°F (35°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTC240
NTE-DTC240
DISC THERMOSTAT CLOSE 240
NTE Electronics, Inc
88
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NO240°F (115°C)140°F (60°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTC170
NTE-DTC170
DISC THERMOSTAT CLOSE 170
NTE Electronics, Inc
88
Marketplace
1 : $1.80000
Bulk
-
Bulk
ActiveSPST-NO167°F (75°C)140°F (60°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
NTE-DTC100
NTE-DTC100
DISC THERMOSTAT CLOSE 100
NTE Electronics, Inc
0
Marketplace
Active
-
Bulk
ActiveSPST-NO104°F (40°C)68°F (20°C)15A (125V), 10A (250V)Quick Connect - 0.250" (6.3mm)Chassis MountCylinder with Mounting Flange
Showing
of 23

Thermostats - Mechanical - Industrial


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A. These are made for use in an industrial setting.