Thermocouples, Temperature Probes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Element Type
Temperature Range
Length - Lead Wire
Conductor Type
Terminal Type
89
In Stock
1 : $12.36000
Bulk
-
-
Bulk
Active
Thermistor
-40°C ~ 100°C
-
Non-Grounded
Connector
3
In Stock
1 : $8.41000
Bulk
-
-
Bulk
Active
-
-40 ~ 180°C
-
Non-Grounded
Connector
Showing
of 2

Thermocouples, Temperature Probes


Thermocouples and Temperature Probes are designed to detect the amount of heat over a wide range of temperatures with two dissimilar conductors forming junctions at a differing temperature. The element types are IC, j-type, k-type, Pt100, t-type, and thermistor with temperatures ranging from -200°C to 1350°C in lead wire lengths of 3.70” (94.00mm) to 26.247’ (8m).