RTD (Resistance Temperature Detector)

Results: 5
Resistance @ 0°C
100 Ohms1 kOhms
Resistance Tolerance
±0.12%-
Operating Temperature
-50°C ~ 300°C-50°C ~ 400°C0°C ~ 150°C
Accuracy
±0.3°C-
Current
300 µA1 mA
Package / Case
2-SIPRadial
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance @ 0°C
Resistance Tolerance
RTD Material
Operating Temperature
Termination
Accuracy
Temperature Coefficient
Current
Mounting Type
Package / Case
L Series
32207400
SENSOR RTD 100OHM 0.3% 2SIP
Yageo Nexensos
2,204
In Stock
1 : $3.76000
Bulk
Bulk
Active
100 Ohms
±0.12%
Platinum (Pt)
-50°C ~ 400°C
PC Pins
±0.3°C
3850ppm/°C
1 mA
Through Hole
2-SIP
32207581
32207738
SENSOR RTD RADIAL
Yageo Nexensos
1,828
In Stock
1 : $5.03000
Bulk
Bulk
Active
1 kOhms
-
Platinum (Pt)
-50°C ~ 300°C
PC Pins
-
3850ppm/°C
300 µA
Through Hole
Radial
32207588
32207588
SENSOR RTD RADIAL
Yageo Nexensos
455
In Stock
1 : $6.69000
Bulk
Bulk
Active
100 Ohms
-
Platinum (Pt)
0°C ~ 150°C
PC Pins
-
3850ppm/°C
1 mA
Through Hole
Radial
32207581
32207733
SENSOR RTD RADIAL
Yageo Nexensos
2,068
In Stock
1 : $3.76000
Bulk
Bulk
Active
1 kOhms
-
Platinum (Pt)
-50°C ~ 400°C
PC Pins
-
3850ppm/°C
300 µA
Through Hole
Radial
3220xxxx
32207608
SENSOR RTD RADIAL
Yageo Nexensos
850
In Stock
1 : $15.11000
Bulk
Bulk
Active
100 Ohms
-
Platinum (Pt)
-50°C ~ 400°C
PC Pins
-
3850ppm/°C
1 mA
Through Hole
Radial
Showing
of 5

RTD (Resistance Temperature Detector)


RTD (resistance temperature detector) temperature sensors are devices that change their resistance relative to changes in temperature. The specific metals used in RTD devices show a known change in resistance as the temperature fluctuates. These are available in a range of resistance values from 10 to 1.85K ohms and each has a range of resistance tolerances to consider. They can be free-hanging, panel mount, chassis mount, surface mount, or through-hole.