RTD (Resistance Temperature Detector)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance @ 0°C
Resistance Tolerance
RTD Material
Operating Temperature
Termination
Accuracy
Temperature Coefficient
Current
Mounting Type
Grade
Qualification
Package / Case
0805 (2012 Metric)
SENSOR RTD 100OHM 0.3% 1206
Yageo Nexensos
11,878
In Stock
1 : $2.22000
Cut Tape (CT)
4,000 : $1.35332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
±0.12%
Platinum (Pt)
-50°C ~ 130°C
SMD (SMT) Tabs
±0.3°C
3850ppm/°C
1 mA
Surface Mount
-
-
1206 (3216 Metric)
0805 (2012 Metric)
SENSOR RTD 1KOHM 0.3% 1206
Yageo Nexensos
8,036
In Stock
1 : $2.22000
Cut Tape (CT)
4,000 : $1.35332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±0.12%
Platinum (Pt)
-50°C ~ 130°C
SMD (SMT) Tabs
±0.3°C
3850ppm/°C
1 mA
Surface Mount
-
-
1206 (3216 Metric)
0805 (2012 Metric)
SENSOR RTD 1KOHM 0.3% 1206
Yageo Nexensos
800
In Stock
1 : $2.17000
Cut Tape (CT)
4,000 : $1.31745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±0.24%
Platinum (Pt)
-50°C ~ 130°C
SMD (SMT) Tabs
±0.6°C
3850ppm/°C
300 µA
Surface Mount
-
-
1206 (3216 Metric)
5034885
SENSOR RTD 1000OHM 1206
Yageo Nexensos
3,947
In Stock
1 : $3.05000
Cut Tape (CT)
4,000 : $1.88558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±0.3%
Platinum (Pt)
-50°C ~ 130°C
SMD (SMT) Tabs
-
3850ppm/°C
0.3 mA
Surface Mount
-
-
1206 (3216 Metric)
32207589
SENSOR RTD 1206
Yageo Nexensos
3,000
In Stock
1,000 : $1.62412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
-
Platinum (Pt)
-50°C ~ 130°C
SMD (SMT) Tabs
-
3850ppm/°C
1 mA
Surface Mount
-
-
1206 (3216 Metric)
0805 (2012 Metric)
SENSOR RTD 100OHM 0.3% 1206
Yageo Nexensos
0
In Stock
Active
-
Tape & Reel (TR)
Active
100 Ohms
±0.12%
Platinum (Pt)
-50°C ~ 130°C
SMD (SMT) Tabs
±0.3°C
3850ppm/°C
1 mA
Surface Mount
-
-
1206 (3216 Metric)
0805 (2012 Metric)
SENSOR RTD 1KOHM 0.3% 1206
Yageo Nexensos
0
In Stock
Active
-
Tape & Reel (TR)
Active
1 kOhms
±0.12%
Platinum (Pt)
-50°C ~ 130°C
SMD (SMT) Tabs
±0.3°C
3850ppm/°C
1 mA
Surface Mount
-
-
1206 (3216 Metric)
Showing
of 7

RTD (Resistance Temperature Detector)


RTD (resistance temperature detector) temperature sensors are devices that change their resistance relative to changes in temperature. The specific metals used in RTD devices show a known change in resistance as the temperature fluctuates. These are available in a range of resistance values from 10 to 1.85K ohms and each has a range of resistance tolerances to consider. They can be free-hanging, panel mount, chassis mount, surface mount, or through-hole.