PTC Thermistors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance @ 25°C
Resistance Tolerance
Operating Temperature
Power - Max
Mounting Type
Package / Case
Supplier Device Package
24,743
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.29331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 kOhms
±5%
-40°C ~ 125°C
100 mW
Surface Mount
0805 (2012 Metric)
0805
6,826
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.29331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±5%
-40°C ~ 125°C
100 mW
Surface Mount
0805 (2012 Metric)
0805
3,899
In Stock
1 : $0.54000
Cut Tape (CT)
5,000 : $0.29331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±5%
-40°C ~ 125°C
100 mW
Surface Mount
0805 (2012 Metric)
0805
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
1 kOhms
±5%
-40°C ~ 125°C
125 mW
Surface Mount
1206 (3216 Metric)
1206
Showing
of 4

PTC Thermistors


Positive Temperature Coefficient (PTC) thermistor temperature sensors are devices that exhibit an increase in resistance in response to an increase in temperature. Thermistors produce an output signal that is relatively large and easy to measure compared to many other temperature sensor types, though their characteristics tend to be less stable and less suitable for precise temperature measurements. PTC thermistors in particular are often adapted for over-temperature detection applications, and often exhibit a distinctly nonlinear temperature-resistance relationship that makes them useful for detection of an imprecise "high" temperature condition, though poor for making accurate measurements.