NTC Thermistors

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Length - Lead Wire
Mounting Type
Package / Case
EGR6221J103
EGR6221J103
THERMISTOR, GLASS COATED, 10K OH
EI Sensor Technologies
354
In Stock
1 : $1.32000
Bulk
Bulk
Active
10k
±5%
-
3575K
-
-
3694K
-
-50°C ~ 300°C
1.00" (25.40mm)
Through Hole
Bead, Glass
EGR4230F103
EGR4230J104
THERMISTOR, GLASS COATED, 100K O
EI Sensor Technologies
500
In Stock
1 : $1.39000
Bulk
Bulk
Active
100k
±5%
-
3892K
-
-
3977K
-
-50°C ~ 260°C
1.00" (25.40mm)
Through Hole
Bead, Glass
EGR4230F103
EGR4230F103
THERMISTOR, GLASS COATED, 10K OH
EI Sensor Technologies
184
In Stock
1 : $1.63000
Bulk
Bulk
Active
10k
±1%
-
3892K
-
-
3977K
-
-50°C ~ 260°C
1.00" (25.40mm)
Through Hole
Bead, Glass
EGR6221J103
EGR6230J104
THERMISTOR, GLASS COATED, 100K O
EI Sensor Technologies
290
In Stock
1 : $0.86000
Bulk
Bulk
Active
100k
±5%
-
3892K
-
-
3977K
-
-50°C ~ 300°C
1.00" (25.40mm)
Through Hole
Bead, Glass
EGR6221J103
EGR6230F103
THERMISTOR, GLASS COATED, 10K OH
EI Sensor Technologies
506
In Stock
1 : $1.00000
Bulk
Bulk
Active
10k
±1%
-
3892K
-
-
3977K
-
-50°C ~ 300°C
1.00" (25.40mm)
Through Hole
Bead, Glass
Showing
of 5

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.