NTC Thermistors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Grade
Qualification
Package / Case
964
In Stock
1 : $3.37000
Bulk
-
Bulk
Active
5k
±1%
-
-
-
-
-
3988K
-40°C ~ 155°C
60 mW
1.48" (37.50mm)
Free Hanging
Automotive
AEC-Q200
Bead, Epoxy
960
In Stock
1 : $3.37000
Bulk
-
Bulk
Active
2k
±1%
-
-
-
-
-
3560K
-40°C ~ 155°C
60 mW
1.48" (37.50mm)
Free Hanging
Automotive
AEC-Q200
Bead, Epoxy
916
In Stock
1 : $3.37000
Bulk
-
Bulk
Active
1k
±1%
-
-
-
-
-
3930K
-40°C ~ 155°C
60 mW
1.48" (37.50mm)
Free Hanging
Automotive
AEC-Q200
Bead, Epoxy
785
In Stock
1 : $3.37000
Bulk
-
Bulk
Active
100k
±1%
-
-
-
-
-
4540K
-40°C ~ 155°C
60 mW
1.48" (37.50mm)
Free Hanging
Automotive
AEC-Q200
Bead, Epoxy
603
In Stock
1 : $3.37000
Bulk
-
Bulk
Active
10k
±1%
-
-
-
-
-
3988K
-40°C ~ 155°C
60 mW
1.48" (37.50mm)
Free Hanging
Automotive
AEC-Q200
Bead, Epoxy
Showing
of 5

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.