NTC Thermistors

Results: 2
Resistance Tolerance
±3%±10%
B0/50
3892K-
B25/50
3934K3950K
B25/75
3960K-
B25/85
3988K-
B25/100
3999K-
Length - Lead Wire
5.91" (150.00mm)19.69" (500.00mm)
Package / Case
Cylindrical Probe, Stainless SteelNonstandard, Threaded Stud
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
PANW Series
PANW103395-395
THERMISTOR NTC 10KOHM 3950K STUD
Ametherm
183
In Stock
1 : $9.04000
Bulk
Bulk
Active
10k
±3%
±2%
-
3950K
-
-
-
-50°C ~ 150°C
-
19.69" (500.00mm)
Chassis Mount
Nonstandard, Threaded Stud
PANW-103395
PANW 103395
THERM NTC 10KOHM 3934K PROBE
Ametherm
35
In Stock
1 : $22.11000
Bulk
Bulk
Active
10k
±10%
±2%
3892K
3934K
3960K
3988K
3999K
-50°C ~ 150°C
125 mW
5.91" (150.00mm)
Chassis Mount
Cylindrical Probe, Stainless Steel
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.