NTC Thermistors

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
0402 (1005 Metric)
THERMISTOR NTC 10KOHM 3380K 0402
EPCOS - TDK Electronics
62,848
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±1%
±1%
-
3380K
-
3435K
3455K
-55°C ~ 125°C
150 mW
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
THERMISTOR NTC 10KOHM 3380K 0402
EPCOS - TDK Electronics
52,882
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±5%
±1%
-
3380K
-
3435K
3455K
-55°C ~ 125°C
150 mW
-
Surface Mount
0402 (1005 Metric)
B57x 0402
THERMISTOR NTC 10KOHM 3940K 0402
EPCOS - TDK Electronics
31,175
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±5%
±3%
-
3940K
-
3980K
4000K
-55°C ~ 125°C
150 mW
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
THERMISTOR NTC 100KOHM 4250K
EPCOS - TDK Electronics
9,844
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100k
±1%
±1%
-
4250K
-
4311K
4334K
-55°C ~ 125°C
150 mW
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
THERMISTOR NTC 47KOHM 3940K 0402
EPCOS - TDK Electronics
9,354
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47k
±5%
±3%
-
3940K
-
3980K
4000K
-55°C ~ 125°C
150 mW
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
THERMISTOR NTC 10KOHM 3380K 0402
EPCOS - TDK Electronics
8,363
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±3%
±1%
-
3380K
-
3435K
3455K
-55°C ~ 125°C
150 mW
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
THERMISTOR NTC 47KOHM 4050K 0402
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47k
±1%
±1%
-
4050K
-
4108K
4131K
-55°C ~ 125°C
150 mW
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
THERM NTC 4.7KOHM 3940K 0402
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
10,000 : $0.03949
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
4.7k
±5%
±3%
-
3940K
-
3980K
4000K
-55°C ~ 125°C
150 mW
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
THERM NTC 100KOHM 4250K 0402
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
10,000 : $0.03949
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
100k
±5%
±1%
-
4250K
-
4311K
4334K
-55°C ~ 125°C
150 mW
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
THERMISTOR NTC 47KOHM 4050K 0402
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
10,000 : $0.03949
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
47k
±5%
±1%
-
4050K
-
4108K
4131K
-55°C ~ 125°C
150 mW
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
THERM NTC 100KOHM 4250K 0402
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
10,000 : $0.04265
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
100k
±3%
±1%
-
4250K
-
4311K
4334K
-55°C ~ 125°C
150 mW
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
THERMISTOR NTC 47KOHM 4050K 0402
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
10,000 : $0.04265
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
47k
±3%
±1%
-
4050K
-
4108K
4131K
-55°C ~ 125°C
150 mW
-
Surface Mount
0402 (1005 Metric)
Showing
of 12

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.