NTC Thermistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,273 In Stock | 1 : $7.41000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | 10k | ±3% | ±2% | - | 3950K | - | - | - | -50°C ~ 150°C | - | 19.69" (500.00mm) | Chassis Mount | Nonstandard, Threaded Stud | |||
33 In Stock | 1 : $22.37000 Bulk | - | Bulk | Active | 10k | ±10% | ±2% | 3892K | 3934K | 3960K | 3988K | 3999K | -50°C ~ 150°C | 125 mW | 5.91" (150.00mm) | Chassis Mount | Cylindrical Probe, Stainless Steel |