NTC Thermistors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Length - Lead Wire
Mounting Type
Package / Case
PANT 103395
PANT103395
THERMISTOR NTC 10KOHM 3950K STUD
Vishay Ametherm
40
In Stock
1 : $22.37000
Bulk
-
-
Bulk
Active
10k
±10%
±2%
3950K
-
-
-
-
-50°C ~ 125°C
-
Channel Mount or Panel Mount
Nonstandard, Threaded Stud
THERMISTOR NTC 10KOHM STUD
PANT103395-401
THERMISTOR NTC 10KOHM STUD
Vishay Ametherm
0
In Stock
Check Lead Time
1 : $8.59000
Bulk
-
Bulk
Active
10k
±2%
-
3950K
-
-
-
-
-50°C ~ 150°C
7.76" (197.00mm)
Chassis Mount
Nonstandard, Threaded Stud
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.