NTC Thermistors

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
PT Series
PT103J2
THERMISTOR NTC 10KOHM 3892K BEAD
Littelfuse Inc.
4,552
In Stock
1 : $2.13000
Bulk
Bulk
Active
10k
±0.2°C
-
3892K
-
-
-
-
-80°C ~ 150°C
30 mW
1.50" (38.00mm)
Free Hanging
Bead, Epoxy
PS Series
PS103J2
THERMISTOR NTC 10KOHM 3892K BEAD
Littelfuse Inc.
18,254
In Stock
1 : $2.64000
Bulk
Bulk
Active
10k
±0.1°C
-
3892K
-
-
-
-
-80°C ~ 150°C
30 mW
1.50" (38.00mm)
Free Hanging
Bead, Epoxy
MC65F103A
MC65F103AN
THERMISTOR NTC 10KOHM 3969K BEAD
Amphenol Thermometrics
13,991
In Stock
1 : $5.80000
Bulk
Bulk
Active
10k
±0.05°C
-
-
-
-
3969K
-
-40°C ~ 105°C
25 mW
3.00" (76.20mm)
Free Hanging
Bead
2152722603
2152721605
NTC EPOXY - 3892 40MM 10K0.44%
Molex
1,856
In Stock
1 : $2.09000
Bag
Bag
Active
10k
±0.44%
±1%
3892K
-
-
-
-
-40°C ~ 135°C
-
1.30" (33.00mm)
Through Hole
Bead
4,978
In Stock
1 : $0.91000
Cut Tape (CT)
1,500 : $0.32334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10
±5%
±3%
-
-
-
2990K
-
-40°C ~ 125°C
500 mW
0.55" (14.00mm)
Through Hole
Bead
2152722603
2152722607
NTC EPOXY - 3892 100MM 10K0.88%
Molex
2,290
In Stock
1 : $2.24000
Bag
Bag
Active
10k
±0.88%
±1%
3892K
-
-
-
-
-40°C ~ 135°C
-
3.66" (93.00mm)
Through Hole
Bead
Showing
of 6

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.