NTC Thermistors

Results: 5
Resistance in Ohms @ 25°C
6801k10k47k100k
Resistance Tolerance
±3%±5%
B Value Tolerance
±0.5%±0.75%±1.5%
B25/85
3528K3560K3977K4090K4190K
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
36,431
In Stock
1 : $0.82000
Bulk
-
Bulk
Active
10k
±5%
±0.75%
-
-
-
3977K
-
-40°C ~ 125°C
500 mW
0.59" (15.00mm)
Through Hole
Bead
39,551
In Stock
1 : $0.66000
Bulk
-
Bulk
Active
1k
±3%
±0.5%
-
-
-
3528K
-
-40°C ~ 125°C
500 mW
0.59" (15.00mm)
Through Hole
Bead
6,058
In Stock
1 : $0.84000
Bulk
-
Bulk
Active
680
±5%
±1.5%
-
-
-
3560K
-
-40°C ~ 125°C
500 mW
0.59" (15.00mm)
Through Hole
Bead
5,924
In Stock
1 : $0.95000
Bulk
-
Bulk
Active
47k
±3%
±1.5%
-
-
-
4090K
-
-40°C ~ 125°C
500 mW
0.59" (15.00mm)
Through Hole
Bead
0
In Stock
Check Lead Time
1 : $0.73000
Bulk
-
Bulk
Active
100k
±5%
±1.5%
-
-
-
4190K
-
-40°C ~ 125°C
500 mW
0.59" (15.00mm)
Through Hole
Bead
Showing
of 5

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.