NTC Thermistors

Results: 2
Series
PSUSP
Resistance in Ohms @ 25°C
10k100k
Resistance Tolerance
±0.01°C±0.1°C
Operating Temperature
-80°C ~ 150°C-55°C ~ 105°C
Length - Lead Wire
1.50" (38.00mm)15.50" (393.70mm)
Package / Case
Bead, EpoxyCylindrical Probe Assembly
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
PS Series
PS103J2
THERMISTOR NTC 10KOHM 3892K BEAD
Littelfuse Inc.
21,981
In Stock
1 : $2.73000
Bulk
Bulk
Active
10k
±0.1°C
-
3892K
-
-
-
-
-80°C ~ 150°C
30 mW
1.50" (38.00mm)
Free Hanging
Bead, Epoxy
USP3021, USP3986
USP3986
THERM NTC 100KOHM 3892K PROBE
Littelfuse Inc.
0
In Stock
Check Lead Time
2 : $679.79500
Bulk
Bulk
Active
100k
±0.01°C
-
3892K
-
-
-
-
-55°C ~ 105°C
-
15.50" (393.70mm)
Free Hanging
Cylindrical Probe Assembly
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.