Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
2,416
In Stock
1 : $3.23000
Bulk
-
Bulk
Active10k±3%±0.75%---3977K--40°C ~ 85°C250 mW15.08" (383.00mm)Through HoleBead
355
In Stock
1 : $2.94000
Bulk
Bulk
Active10k±3%±0.75%---3977K--40°C ~ 85°C250 mW15.08" (383.00mm)Free HangingBead, Epoxy
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.