Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
PANE 103395-410
PANE 103395
THERMISTOR NTC 10KOHM 3950K BEAD
Ametherm
20,144
In Stock
1 : $2.67000
Bulk
Bulk
Active10k±10%±2%3950K-----50°C ~ 150°C125 mW6.00" (152.4mm)Through HoleBead
PANE 103395-410
PANE 103395-410
THERMISTOR NTC 10KOHM 3950K BEAD
Ametherm
4,233
In Stock
1 : $2.90000
Bulk
Bulk
Active10k±10%±2%3950K-----50°C ~ 150°C125 mW5.91" (150.00mm)Through HoleBead
THERMISTOR NTC 10KOHM 3950K STUD
PANT 103395
THERMISTOR NTC 10KOHM 3950K STUD
Ametherm
0
In Stock
Check Lead Time
100 : $13.60670
Bulk
-
Bulk
Active10k±10%±2%3950K-----50°C ~ 125°C--Channel Mount or Panel MountNonstandard, Threaded Stud
Showing
of 3

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.