Analog and Digital Output
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,975 Marketplace | 1 : $2.07000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Temperature | -40°C ~ 125°C | - | I2C | 1.71V ~ 3.6V | - | ±0.1°C | -10°C ~ 80°C (-40°C ~ 150°C) | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-LGA (2.5x2.5) | |||
600 Marketplace | 1 : $1.36000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Temperature | -40°C ~ 125°C | - | I2C | 1.71V ~ 3.6V | - | ±0.2°C | 0°C ~ 70°C | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-LGA (2.5x2.5) |