Analog and Digital Output

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,523
In Stock
1 : $1.51000
Cut Tape (CT)
500 : $0.80564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
-40°C ~ 125°C
-
I2C
2V ~ 3.6V
16 b
Standby Mode, Sleep Mode
±0.09°C
20°C ~ 42°C
-40°C ~ 125°C
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (1.5x1.03)
0
In Stock
Check Lead Time
5,000 : $0.63633
Tape & Reel (TR)
Tape & Reel (TR)
Active
Digital
-40°C ~ 125°C
-
I2C
2V ~ 3.6V
16 b
Standby Mode, Sleep Mode
±0.09°C
20°C ~ 42°C
-40°C ~ 125°C
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (1.5x1.03)
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.