Analog and Digital Output

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
STS40
STS40-CD1B-R3
DIGITAL TEMPERATURE SENSOR
Sensirion AG
6,821
In Stock
1 : $0.62000
Cut Tape (CT)
10,000 : $0.33303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Digital, Local
-40°C ~ 125°C
-
I2C
1.08V ~ 3.6V
16 b
-
±0.2°C
25°C
-40°C ~ 125°C
Surface Mount
4-UDFN Exposed Pad
4-DFN (1.5x1.5)
STS40
STS40-BD1B-R3
DIGITAL TEMPERATURE SENSOR
Sensirion AG
9,814
In Stock
1 : $0.62000
Cut Tape (CT)
10,000 : $0.33303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
I2C
1.08V ~ 3.6V
16 b
-
±0.2°C
25°C
-40°C ~ 125°C
Surface Mount
4-UDFN Exposed Pad
4-DFN (1.5x1.5)
STS40
STS40-AD1B-R3
DIGITAL TEMPERATURE SENSOR
Sensirion AG
8,416
In Stock
1 : $0.62000
Cut Tape (CT)
10,000 : $0.33303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
I2C
1.08V ~ 3.6V
16 b
-
±0.2°C
25°C
-40°C ~ 125°C
Surface Mount
4-UDFN Exposed Pad
4-DFN (1.5x1.5)
Showing
of 3

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.