Analog and Digital Output
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,409 In Stock | 1 : $0.88000 Cut Tape (CT) 5,000 : $0.49735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.4V ~ 5.5V | - | - | ±2.5°C | 25°C | -55°C ~ 130°C | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
0 In Stock Check Lead Time | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.43217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.4V ~ 5.5V | -11.77mV/°C | - | ±2.5°C | 25°C | -55°C ~ 130°C | Surface Mount | 4-UFBGA, WLCSP | WLP-4B | |||
0 In Stock | 3,000 : $0.51033 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.4V ~ 5.5V | -11.77mV/°C | - | ±2.5°C | 25°C | -55°C ~ 130°C | Surface Mount | 4-UFBGA, WLCSP | WLP-4B | |||
0 In Stock | 3,000 : $0.51033 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.4V ~ 5.5V | -11.77mV/°C | - | ±2.5°C | 25°C | -55°C ~ 130°C | Surface Mount | 4-UFBGA, WLCSP | WLP-4B | |||
0 In Stock Check Lead Time | 1 : $1.07000 Cut Tape (CT) 3,000 : $0.51033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -55°C ~ 130°C | - | Analog Voltage | 2.4V ~ 5.5V | -11.77mV/°C | - | ±2.5°C | 25°C | -55°C ~ 130°C | Surface Mount | SC-82A, SOT-343 | SC-82AB |