Analog and Digital Output
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,356 In Stock | 1 : $0.62000 Cut Tape (CT) 5,000 : $0.34191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -30°C ~ 100°C | - | Analog Voltage | 2.4V ~ 10V | 11.04mV/°C | - | ±2.5°C | 25°C | -40°C ~ 100°C | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
0 In Stock Check Lead Time | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -30°C ~ 100°C | - | Analog Voltage | 2.4V ~ 10V | 11.04mV/°C | - | ±5°C | 25°C | -40°C ~ 100°C | Surface Mount | 4-SMD, Flat Leads | SNT-4A |