Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,173 In Stock | 1 : $1.82000 Cut Tape (CT) 4,000 : $0.72720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I²C/SMBus | 1.4V ~ 3.6V | 11 b | One-Shot, Output Switch, Shutdown Mode | ±2°C (±3°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-563 | ||
9,433 In Stock | 1 : $1.88000 Cut Tape (CT) 4,000 : $0.80447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I²C/SMBus | 1.4V ~ 3.6V | 11 b | One-Shot, Output Switch, Shutdown Mode | ±2°C (±3°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | Automotive | AEC-Q100 | SOT-563, SOT-666 | SOT-5X3 | ||
7,123 In Stock 1,250 Factory | 1 : $2.15000 Cut Tape (CT) 250 : $1.13416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Digital, Local | -40°C ~ 125°C | - | I²C/SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Shutdown Mode | ±2°C (±3°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock 1,250 Factory | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -40°C ~ 125°C | - | I²C/SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Shutdown Mode | ±2°C (±3°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -40°C ~ 125°C | - | I²C/SMBus | 1.4V ~ 3.6V | 11 b | One-Shot, Output Switch, Shutdown Mode | ±2°C (±3°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-563 |