Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
3,544
In Stock
9,000
Factory
1 : $6.34000
Cut Tape (CT)
3,000 : $3.48715
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigital, Local-55°C ~ 150°C-I²C/SMBus1.8V ~ 5.5V16 bStandby Mode, Shutdown Mode, One-Shot, Programmable Limit±0.1°C (±0.3°C)-20°C ~ 50°C (-55°C ~ 150°C)-55°C ~ 150°C (TA)Surface Mount--6-WDFN Exposed Pad6-WSON (2x2)
6,001
In Stock
9,000
Factory
1 : $1.96000
Cut Tape (CT)
3,000 : $0.78214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigital, Local/Remote-40°C ~ 125°C-64°C ~ 191°CSMBus1.7V ~ 3.6V12 bOne-Shot, Output Switch, Programmable Limit, Shutdown Mode±1°C (±2°C)0°C ~ 70°C (-40°C ~ 125°C)-40°C ~ 125°C (TA)Surface Mount, Wettable FlankAutomotiveAEC-Q1008-WFDFN8-WSON (2x2.5)
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.