Analog and Digital Output

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
LMT87LPM
LMT87LPM
SENSOR ANALOG -50C-150C TO92-3
Texas Instruments
3,558
In Stock
2,000 : $0.32450
Tape & Box (TB)
1 : $0.56000
Cut Tape (CT)
-
-
Cut Tape (CT)
Tape & Box (TB)
Active
Analog, Local
-50°C ~ 150°C
-
Analog Voltage
2.7V ~ 5.5V
13.6mV/°C
-
±2.7°C
70°C ~ 150°C
-50°C ~ 150°C
Through Hole
-
-
TO-226-3, TO-92-3 Short Body
TO-92-3
SC70 5-Pins
LMT87QDCKRQ1
SENSOR ANALOG -50C-150C SC70
Texas Instruments
6,682
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-50°C ~ 150°C
-
Analog Voltage
2.7V ~ 5.5V
13.6mV/°C
-
±2.7°C
70°C ~ 150°C
-50°C ~ 150°C
Surface Mount
Automotive
AEC-Q100
6-TSSOP, SC-88, SOT-363
SC-70
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.