Analog and Digital Output

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
4,275
In Stock
1 : $7.55000
Cut Tape (CT)
2,500 : $3.93750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C
2.7V ~ 5.5V
9 b
One-Shot, Output Switch, Standby Mode
±0.5°C (±2°C)
0°C ~ 70°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM335AMX/NOPB
SENSOR ANALOG -40C-100C 8SOIC
Texas Instruments
7,656
In Stock
2,500 : $0.89148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 100°C
-
Analog Voltage
-
10mV/°K
-
±3°C (±5°C)
25°C (-40°C ~ 100°C)
-40°C ~ 100°C
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
L78L08A
TMP36FSZ
SENSOR ANALOG -40C-125C 8SOIC
UMW
3,835
In Stock
1 : $1.53000
Cut Tape (CT)
Cut Tape (CT)
Active
Analog, Digital
-40°C ~ 125°C
-
Analog Voltage
2.7V ~ 5.5V
-
Shutdown Mode
±2°C (±3°C)
25°C
-40°C ~ 125°C
Surface Mount
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 3

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.