Analog and Digital Output

Results: 15
Manufacturer
DFRobotDiwell ElectronicsExcelitas TechnologiesMelexis Technologies NVPanasonic Electronic Components
Series
-CaliPile™DigiPile™DTPGrid-EYETBTBP
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Sensor Type
Analog, Infrared (IR)Digital, Infrared (IR)Infrared (IR)
Sensing Temperature - Local
-40°C ~ 380°C-40°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C-
Sensing Temperature - Remote
-70°C ~ 380°C-70°C ~ 380°C (IR)-20°C ~ 200°C-20°C ~ 380°C (IR)0°C ~ 80°C (IR)-
Output Type
Analog CurrentAnalog VoltageDirect LinkI2CPWM, SMBusUART
Voltage - Supply
2.4V ~ 3.6V2.6V ~ 3.6V3V ~ 3.6V3V ~ 5V3.2V ~ 3.6V4.5V ~ 5.5V5V5V ~ 24V7.5V ~ 36V
Resolution
0.01°C0.0625°C0.1°C16 b17 b-
Features
-Sleep ModeSleep Mode, Standby Mode, Thermal Array
Accuracy - Highest (Lowest)
±0.2°C±0.2°C (±0.3°C)±0.5°C (±4°C)±2%±2°C±2.5°C-
Test Condition
-20°C ~ 80°C0°C ~ 60°C (120°C ~ 380°C)0°C ~ 60°C (240°C ~ 380°C)0°C ~ 80°C25°C-
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C0°C ~ 80°C
Mounting Type
-Chassis MountSurface MountThrough Hole
Package / Case
4-DIP Module5-TFSFN Exposed Pad6-VFDFN14-SMD ModuleModuleRadial, Can - 4 LeadsTO-39TO-39-4 Metal Can
Supplier Device Package
5-SFN (3x3)6-CLCC14-SMD Module-Radial, Can - 4 LeadsTO-39
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
1,797
In Stock
1 : $18.53000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
-
-
TO-39-4 Metal Can
TO-39
2,735
In Stock
1 : $19.07000
Cut Tape (CT)
5,000 : $10.12880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Infrared (IR)
-20°C ~ 85°C
-20°C ~ 200°C
I2C
3V ~ 3.6V
-
Sleep Mode
±0.2°C
-20°C ~ 80°C
-20°C ~ 85°C
Surface Mount
-
-
5-TFSFN Exposed Pad
5-SFN (3x3)
812
In Stock
1 : $25.03000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 85°C
Through Hole
-
-
TO-39-4 Metal Can
TO-39
863
In Stock
1 : $39.14000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.2°C (±0.3°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
-
-
TO-39-4 Metal Can
TO-39
926
In Stock
1 : $49.31000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
-
-
TO-39-4 Metal Can
TO-39
143
In Stock
This product has a maximum purchase limit
1 : $63.13000
Bulk
-
Bulk
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.2°C (±0.3°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
-
-
TO-39-4 Metal Can
TO-39
361
In Stock
1 : $31.61000
Cut Tape (CT)
100 : $22.57970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Infrared (IR)
-
0°C ~ 80°C (IR)
I2C
5V
-
Sleep Mode, Standby Mode, Thermal Array
±2.5°C
0°C ~ 80°C
0°C ~ 80°C
Surface Mount
-
-
14-SMD Module
14-SMD Module
AMG885543
AMG883543
SENSOR IR 3.0V 90 DEGREE FOV
Panasonic Electronic Components
205
In Stock
1 : $36.75000
Cut Tape (CT)
100 : $26.24680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Infrared (IR)
-
0°C ~ 80°C (IR)
I2C
3V ~ 3.6V
0.0625°C
Sleep Mode, Standby Mode, Thermal Array
-
-
0°C ~ 80°C
Surface Mount
-
-
14-SMD Module
14-SMD Module
TPIS 1T 1086 L5.5
TPIS 1T 1086 L5.5
SENSOR OPT IR CALIPILE RADIAL
Excelitas Technologies
28
In Stock
1 : $15.76000
Bulk
Bulk
Active
Digital, Infrared (IR)
-
-
I2C
2.6V ~ 3.6V
17 b
-
-
-
-20°C ~ 85°C
Through Hole
-
-
TO-39
TO-39
SEN0256
SEN0256
TS01 NON-CONTACT IR TEMPERATURE
DFRobot
17
In Stock
1 : $89.00000
Bulk
-
Bulk
Active
Analog, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C
Analog Voltage
5V ~ 24V
-
-
±0.5°C (±4°C)
-
-40°C ~ 85°C
-
-
-
Module
-
SEN0264
SEN0264
TS01 NON-CONTACT IR TEMPERATURE
DFRobot
6
In Stock
1 : $89.00000
Bulk
-
Bulk
Active
Analog, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C
Analog Current
7.5V ~ 36V
-
-
±0.5°C (±4°C)
-
-40°C ~ 85°C
-
-
-
Module
-
TBP-I2C-H08
TBP-I2C-H08
DIGITAL IR SENSOR -20~380 8FOV
Diwell Electronics
24
In Stock
1 : $45.86000
Bulk
Bulk
Active
Digital, Infrared (IR)
-20°C ~ 70°C
-20°C ~ 380°C (IR)
I2C
3V ~ 5V
0.01°C
-
±2%
-
-20°C ~ 70°C
Through Hole
-
-
4-DIP Module
-
TB-I2C-H04
TB-I2C-H04
DIGITAL IR SENSOR -20~380 4FOV
Diwell Electronics
30
In Stock
1 : $48.65000
Bulk
Bulk
Active
Digital, Infrared (IR)
-20°C ~ 70°C
-20°C ~ 380°C (IR)
I2C
2.4V ~ 3.6V
0.01°C
-
±2%
-
-20°C ~ 70°C
Through Hole
-
-
Radial, Can - 4 Leads
Radial, Can - 4 Leads
DTP-UART-H04
DTP-UART-H04
DIGITAL IR SENSOR -40~380 FOV3.8
Diwell Electronics
21
In Stock
1 : $52.96000
Bulk
Bulk
Active
Infrared (IR)
-40°C ~ 380°C
-
UART
3.2V ~ 3.6V
0.1°C
-
±2°C
25°C
-20°C ~ 70°C
Chassis Mount
-
-
Module
-
TPIS 1S 1051
TPIS 1S 1051
SENSOR DIGITAL INFRARED 6CLCC
Excelitas Technologies
0
In Stock
Check Lead Time
1 : $15.22000
Cut Tape (CT)
1,000 : $8.72135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Infrared (IR)
-
-
Direct Link
2.4V ~ 3.6V
17 b
-
-
-
-20°C ~ 70°C
Surface Mount
-
-
6-VFDFN
6-CLCC
Showing
of 15

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.