Analog and Digital Output

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,382
In Stock
1 : $9.73000
Cut Tape (CT)
2,000 : $6.17531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
3-Wire (CLK, DQ, RST)
2.7V ~ 5.5V
11 b
One-Shot, Output Switch
±0.5°C (±2°C)
0°C ~ 70°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
7,887
In Stock
1 : $11.61000
Cut Tape (CT)
2,000 : $7.45088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C
2.7V ~ 5.5V
11 b
One-Shot, Standby Mode
±0.5°C (±2°C)
0°C ~ 70°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8 SOIC
TMP36FSZ
SENSOR ANALOG -40C-125C 8SOIC
Analog Devices Inc.
4,615
In Stock
1 : $2.28000
Tube
-
Tube
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.7V ~ 5.5V
10mV/°C
Shutdown Mode
±2°C (±3°C)
25°C (-40°C ~ 125°C)
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
DS1621S+
SENSOR DIGITAL -55C-125C 8SOIC
Analog Devices Inc./Maxim Integrated
35
In Stock
1 : $6.67000
Tube
-
Tube
Active
Digital, Local
-55°C ~ 125°C
-
I2C
2.7V ~ 5.5V
9 b
One-Shot, Output Switch, Standby Mode
±0.5°C (±2°C)
0°C ~ 70°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.