Analog and Digital Output

Results: 16
Packaging
TrayTube
Sensing Temperature - Local
-40°C ~ 125°C-40°C ~ 85°C
Voltage - Supply
2.6V ~ 3.6V4.5V ~ 5.5V
Accuracy - Highest (Lowest)
±0.2°C (±0.3°C)±0.5°C (±4°C)
Test Condition
0°C ~ 60°C (120°C ~ 380°C)0°C ~ 60°C (240°C ~ 380°C)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,272
In Stock
1 : $18.53000
Tray
-
Tray
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
1,892
In Stock
1 : $18.53000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
605
In Stock
1 : $22.48000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.2°C (±0.3°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
814
In Stock
1 : $25.03000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
840
In Stock
1 : $27.24000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
457
In Stock
1 : $29.58000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 125°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 125°C
Through Hole
TO-39-4 Metal Can
TO-39
966
In Stock
1 : $34.24000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 125°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 125°C
Through Hole
TO-39-4 Metal Can
TO-39
3,205
In Stock
1 : $38.65000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
1,347
In Stock
1 : $38.65000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
871
In Stock
1 : $39.14000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.2°C (±0.3°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
1,043
In Stock
1 : $49.31000
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
0
In Stock
Check Lead Time
1,034 : $12.15517
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.2°C (±0.3°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
0
In Stock
Check Lead Time
1,034 : $13.34297
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
0
In Stock
Check Lead Time
1,034 : $13.34297
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
0
In Stock
Check Lead Time
1,034 : $26.65779
Tube
-
Tube
Active
Digital, Infrared (IR)
-40°C ~ 125°C
-70°C ~ 380°C (IR)
PWM, SMBus
4.5V ~ 5.5V
16 b
Sleep Mode
±0.5°C (±4°C)
0°C ~ 60°C (240°C ~ 380°C)
-40°C ~ 125°C
Through Hole
TO-39-4 Metal Can
TO-39
0
In Stock
Check Lead Time
1,034 : $42.36479
Tray
-
Tray
Active
Digital, Infrared (IR)
-40°C ~ 85°C
-70°C ~ 380°C (IR)
PWM, SMBus
2.6V ~ 3.6V
16 b
Sleep Mode
±0.2°C (±0.3°C)
0°C ~ 60°C (120°C ~ 380°C)
-40°C ~ 85°C
Through Hole
TO-39-4 Metal Can
TO-39
Showing
of 16

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.