Analog and Digital Output
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,332 In Stock | Active | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -55°C ~ 125°C | - | SMAART Wire | 1.7V ~ 5.5V | 14 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±0.4°C (±0.7°C) | -20°C ~ 70°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
143 In Stock | 1 : $3.39000 Tube | - | - | Tube | Obsolete | Digital, Local | -55°C ~ 125°C | - | SMAART Wire | 1.7V ~ 5.5V | 14 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±0.4°C (±0.7°C) | -20°C ~ 70°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |